Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč703.243 |
3+ | Kč609.946 |
Price for:Each
Minimum: 1
Multiple: 1
Kč703.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9390
Order Code2060272
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count3000
Range SelectionAuto
Voltage Measure DC Max300V
Voltage Measure AC Max300V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max30Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-9390
1 Product Found
Product Overview
The model is 3,000 counts pen type digits circuit with professional multimeter IC as its core and has full range overload protection.
- Diode test
- Continuity buzzer
- Data hold
- Low battery indication
- Input Impedance for DCV : ≥10MΩ
- Max. / Min. mode
- LCD backlight
- Penlight
- 12-Month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, test lead, battery and English manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
300V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.75
Display Count
3000
Voltage Measure DC Max
300V
Current Measure DC Max
-
Resistance Measure Max
30Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614
UN Hazard Code:3091