Print Page
Image is for illustrative purposes only. Please refer to product description.
1,465 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč252.556 |
| 10+ | Kč222.710 |
Price for:Each
Minimum: 1
Multiple: 1
Kč252.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01024
Order Code4161284
Technical Datasheet
Socket Tester TypeBS 1363A Mains Socket Tester
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This mains socket tester is a quick and easy way to tell if your sockets are safe to use.
- Clear LED indication of wiring status
- Audible indication of wiring condition
- Modern ergonomic design with soft finger grip
- Wiring conditions reported: Correct, L/N reversed, Missing N, Missing E, L/E reversed
Technical Specifications
Socket Tester Type
BS 1363A Mains Socket Tester
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102