Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč666.877 |
| 5+ | Kč639.540 |
Price for:Each
Minimum: 1
Multiple: 1
Kč666.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Great value, pocket sized sound level meter with wide dynamic range. Type C weighting for industrial health and sound quality control.
- 4 digit LCD with backlight
- Wide measuring range
- Max, min, hold functions
- Over range alarm (<lt/>130dB)
- Auto power off
- Ergonomic, double moulded design
- Range: 40dB to 130dB
- Accuracy: ±3.5dB
- Resolution: 0.1dB
- Frequency range: 3015Hz to 4kHz
- Microphone: 0.5" electret
- Time weighting: 125ms fast
- Dimensions (WxHxD): 51x128x32mm
- Weight: 131g
Contents
Contents: Meter, 9V battery, microphone windshield and user manual
Technical Specifications
Sound Level Min
-
Accuracy dB
3.5dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
-
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2