Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04657-00123-00
Order Code3875804
Product Range4657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | Kč3,790.842 |
Price for:Each
Minimum: 12
Multiple: 12
Kč45,490.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04657-00123-00
Order Code3875804
Product Range4657 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural Rubber Adhesive
Tape ColourGrey
Total Tape Thickness11.4 mil (0.29 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product Range4657 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tape Type
Masking
Tape Colour
Grey
Roll Length - Imperial
164.1ft
Tape Width - Imperial
2.95"
Product Range
4657 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Metric
50m
Tape Width - Metric
75mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.735