Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04968-60028-00
Order Code3875965
Product Range4968 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč120,333.840 |
Price for:Each
Minimum: 5
Multiple: 5
Kč601,669.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04968-60028-00
Order Code3875965
Product Range4968 Series
Technical Datasheet
Adhesive TypeTackified Acrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourWhite
Total Tape Thickness11.6 mil (0.295 mm)
Roll Length - Imperial492.2ft
Roll Length - Metric150m
Tape Width - Imperial4.5ft
Tape Width - Metric1.372m
Product Range4968 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Tackified Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
492.2ft
Tape Width - Imperial
4.5ft
Product Range
4968 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
11.6 mil (0.295 mm)
Roll Length - Metric
150m
Tape Width - Metric
1.372m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):85.201