Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04970-00153-00
Order Code3069515
Product Range4970
Technical Datasheet
Tape TypeSealing
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric50m
Tape ColourBrown
Tape Length - Imperial164ft
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range4970
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 04970-00153-00 is a 38mm white high-self-adhesive Double-sided Filmic Tape made of PVC-film backing with a tackified acrylic adhesive. It is suitable for mounting plastic and wooden trims, mounting decorative point of sale materials and displays, mounting signs and scales.
- Excellent combination of high tack and immediate adhesion
- High coating weight for good bonding performance on rough or dusty surfaces
- Ideal for long-term bonding applications
- Suitable for mounting and bonding applications in virtually every industry
- Resistance to chemicals
- Ageing resistance (UV)
- Humidity resistance
- Softener resistance
Applications
Commercial, Consumer Electronics, Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
Brown
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
4970
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64