Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 205
Order Code4469816
Also Known As0563 2051
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,122.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,122.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 205
Order Code4469816
Also Known As0563 2051
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time0.5s
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0563 2051 is a testo 205 - one-hand pH/temperature measuring instrument for semi-solid media. In food production, pH value and temperature play a key role. With the testo 205, you can measure the pH value and temperature in semi-solid media at the same time. Since the pH/temperature measuring instrument is extremely robust - particularly the pH measuring tip - the testo 205 is frequently used to monitor the quality and degree of maturation of meat. For example, in butcher's shops, slaughterhouses and in the meat-processing industry.
- pH tip embedded in breakage-proof plastic
- Combined penetration tip with temperature probe
- Automatic final value recognition (auto-hold)
- Maintenance-free gel electrolyte and measurement tip exchangeable by user
- LCD, 2 lines, illuminated display
- 1, 2 or 3 point calibration possible
- 4 x Button cell LR44 battery and 80 h (Auto Off 10 min) battery life
- IP65 protection class
- ABS housing
- Operating temperature range from 0 to +50°C
Contents
One-hand pH/°C measuring instrument with penetration probe, Storage cap, Belt/wall holder.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
0.5s
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35