Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,151.18 |
Product Information
Product Overview
0572 1621 is a Testo 162 T1 - online data logger with display and integrated temperature sensor. The testo 162 T1 is a compact and efficient Wi-Fi data logger equipped with an integrated temperature sensor, designed for continuous monitoring of ambient conditions. It offers real-time data transmission to the testo Saveris Cloud, ensuring seamless access to measurements from any location. The device features a clear display for immediate on-site readings and status checks. In the event of threshold violations, users receive instant alerts via push notifications, emails, or SMS, facilitating prompt corrective actions. Compliant with HACCP standards, the testo 162 T1 is ideal for environments where precise temperature monitoring is critical.
- Integrated temperature sensor monitors ambient conditions with high precision
- Wi-Fi connectivity for seamless data transmission to the Testo Saveris Cloud
- Real-time alerts with instant push, email, or SMS notifications upon threshold breaches
- User-friendly display provides clear readings and device status at a glance
- HACCP compliant - suitable for applications requiring strict regulatory adherence
- 10,000 readings/channel memory
- Operating temperature range from -30 to +50°C
- IP65 rated
- Dimension is 95 x 75 x 30.5mm
Contents
Online data logger testo 162 T1, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Test protocol.
Technical Specifications
Temperature
-
USB, Wi-Fi
-
1 Channel
10K Samples
LED
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate