Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,671.280 |
Product Information
Product Overview
0572 2155 is a humidity/ temperature probe with cable. The humidity/temperature probe is suitable for measuring temperature and relative humidity in storerooms, cold storage areas and work rooms or in air conditioning/ventilation ducts. The humidity/temperature probe is connected to the instrument/data logger by simply plugging in. Use the high-precision humidity and temperature probe (with an appropriate measuring instrument) for the following applications: measuring the relative humidity and temperature in storage, refrigerated and work areas or in air conditioning/ventilation ducts, assessing thermal comfort, ensuring the process climate in cleanrooms and checking the correct ambient conditions in production facilities to comply with quality standards.
- Measures air temperature and humidity quickly and reliably
- Intelligent calibration concept
- Measurement range: humidity 0 to 100% relative humidity; temperature -30 to +70°C
- 12mm length of probe shaft
- Cable length of 1.3m
Technical Specifications
Humidity, Temperature
-
Testo Saveris 2-H2 Series WiFi Data Logger Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate