Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,729.716 |
Product Information
Product Overview
0572 6174 is a thin humidity/temperature probe with cable suitable for measuring temperature and relative humidity in storerooms and work rooms. The exceptionally small diameter of 4mm also makes it possible to measure in small holes and narrow passageways. The thin humidity/temperature probe can be installed for long-term measurements. The probe can be installed using a PG gland or clamp, for example (not included in delivery). The humidity sensor for measuring relative humidity is long-term stable, condensation-resistant and traceable to international humidity standards, such as ILAC, PTB and NIST. Thus, even after years of use you can still count on measurement results that are reliable and correct.
- Measures air temperature and humidity quickly and reliably
- Probe with an exceptionally small diameter of 4 mm
- Measurement range: humidity 0 to 100% relative humidity, temperature 0 to +40 °C
- 65mm length probe shaft tip, 4mm diameter probe shaft tip
Technical Specifications
Humidity, Temperature
-
Testo 176 H1/176 H2 Temperature and Humidity Data Loggers
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate