Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1115BQDGSRQ1
Order Code3004295
Product RangeQuad 16-Bit Sigma-Delta ADCs
801 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.946 |
10+ | Kč106.590 |
25+ | Kč99.568 |
50+ | Kč95.304 |
100+ | Kč90.790 |
250+ | Kč86.526 |
500+ | Kč83.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč139.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1115BQDGSRQ1
Order Code3004295
Product RangeQuad 16-Bit Sigma-Delta ADCs
Resolution (Bits)16bit
Sampling Rate860SPS
Input Channel TypeDifferential, Single Ended
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Sigma-Delta ADCs
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ADS1115BQDGSRQ1 is a precision, low power, 16 bit, I2C-compatible, analogue to digital converters (ADCs) in a VSSOP-10 package, incorporating a low drift voltage reference and anoscillator.
- Qualified for Automotive Applications
- Wide Supply Range: 2.0 V to 5.5 V
- Low Current Consumption: 150 µA (Continuous-Conversion Mode)
- Programmable Data Rate: 8SPS to 860SPS
- Single-Cycle Settling
- Internal low drift voltage reference
- Internal Oscillator
- I2C Interface: Four Pin-Selectable Addresses
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
860SPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Sigma-Delta ADCs
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability