Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč468.244 |
5+ | Kč421.344 |
10+ | Kč405.293 |
25+ | Kč388.991 |
50+ | Kč372.940 |
Product Information
Product Overview
The ADS8860IDGS is a 16-bit Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADC excellent for lower-speed applications.
- No Latency output
- SPI™ compatible serial interface with daisy-chain
- Excellent AC and DC performance
- Low-power dissipation
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation
Technical Specifications
16bit
Single Ended
Single
3.6V
10Pins
85°C
-
1MSPS
SPI
2.7V
VSSOP
-40°C
Single 16-Bit SAR ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate