Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.584 |
10+ | Kč92.545 |
25+ | Kč80.256 |
Product Information
Product Overview
The AFE4404YZPT is an Analog Front-End for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The device supports three switching light-emitting diodes (LEDs) and a single photodiode. The current from the photodiode is converted into voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code can be read out using an I²C interface. The AFE also has a fully integrated LED driver with a 6-bit current control. The device has a high dynamic range transmit and receive circuitry that helps with the sensing of very small signal levels.
- Transmitter - supports common anode LED configuration
- Transmitter - 100dB dynamic range
- Transmitter - 6-bit programmable LED current to 50mA (Extendable to 100 mA)
- Transmitter - Programmable LED on-time
- Transmitter - Simultaneous Support of 3 LEDs for Optimized SpO2, HRM or multi-wavelength HRM
- 24-bit Representation of the current input from a photodiode in twos complement format
- Receiver - Individual DC offset subtraction DAC at TIA input for each LED and ambient phase
- Receiver - Digital ambient subtraction at ADC output
- Receiver - 10 kΩ to 2 MΩ Programmable transimpedance gain
- Receiver - 100dB Dynamic range
- Receiver - Dynamic power-saving mode to reduce current to less than 200µA
- 10 to 1000SPS Pulse frequency
- Flexible pulse sequencing and timing control
- Flexible clock options - External 4 to 60MHz Input Clock, Internal 4MHz Oscillator
Applications
Metering, Test & Measurement, Signal Processing, Medical
Technical Specifications
Integrated Analog Front End
1Channels
2V
-20°C
DSBGA
24 bits
-
No SVHC (27-Jun-2018)
Heart-Rate Monitoring and Optical Bio-Sensing
I2C
3.6V
70°C
15Pins
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate