Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč9.079 |
| 10+ | Kč6.245 |
| 100+ | Kč4.790 |
| 500+ | Kč4.213 |
| 1000+ | Kč3.912 |
| 5000+ | Kč3.687 |
| 10000+ | Kč3.561 |
Product Information
Product Overview
The CD14538BM96 is a CMOS dual precision Monostable Multivibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing and accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from RESET input to output transition are independent of RX and CX. Precision control of output pulse widths is achieved through linear CMOS techniques. Leading-edge-triggering (+TR) and trailing-edge-triggering (-TR) inputs are provided for triggering from either edge of an input pulse. An unused +TR input should be tied to VSS. An unused -TR input should be tied to VDD. A RESET (on low level) is provided for immediate termination of the output pulse or to prevent output pulses when power is turned on.
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Triggering from leading or trailing edge
- Replaces CD4538B
- Wide range of output-pulse widths
- Schmitt-trigger input allows unlimited rise and fall times on +TR and -TR inputs
- 100% Tested for maximum quiescent current at 20V
- Standardized, symmetrical output characteristics
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial, Aerospace, Defence, Military
Technical Specifications
CD4538
-
18V
SOIC
300ns
4538
125°C
-
Monostable
3V
SOIC
16Pins
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate