Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.372 |
10+ | Kč37.620 |
25+ | Kč37.118 |
50+ | Kč36.366 |
100+ | Kč35.614 |
250+ | Kč34.861 |
500+ | Kč34.360 |
1000+ | Kč33.607 |
Product Information
Product Overview
The CD40110BE is a CMOS Decade Up-down Counter/Latch/Display Driver with a special preconditioning circuit that allows the counter to be clocked, via positive going inputs, up or down regardless of the state or timing (within 100ns typical) of the other clock line. The clock signal is fed into the control logic and Johnson counter after it is preconditioned. The outputs of the Johnson counter (which include anti-lock gating to avoid being locked at an illegal state) are fed into a latch. This data can be fed directly to the decoder through the latch or can be strobed to hold a particular count while the Johnson counter continues to be clocked. The decoder feeds a seven-segment bipolar output driver which can source up to 25mA to drive LEDs and other displays such as low-voltage fluorescent and incandescent lamps. A short durating negative-going pulse appears on the borrow output when the count changes from 0 to 9 or the carry output when the count changes from 9 to 0.
- Separate clock-up and clock-down lines
- Capable of driving common cathode LEDs and other displays directly
- Allows cascading without any external circuitry
- 100% Tested for quiescent current at 20V
Applications
Consumer Electronics
Technical Specifications
CD40110
5MHz
DIP
16Pins
18V
40110
125°C
No SVHC (27-Jun-2018)
Decade, Up / Down
10
DIP
3V
CD4000
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate