Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.392 |
10+ | Kč28.340 |
50+ | Kč25.331 |
100+ | Kč24.603 |
250+ | Kč23.876 |
500+ | Kč23.149 |
1000+ | Kč22.422 |
2500+ | Kč21.694 |
Product Information
Product Overview
The CD4029BE is a CMOS presettable Up/Down Counter consists of a four-stage binary or BCD-decade up/down counter with provisions for look-ahead carry in both counting modes. The inputs consist of a single Clock, Carry-In (Clock Enable), Binary/Decade, Up/Down, Preset Enable and four individual JAN signals, Q1, Q2, Q3, Q4 and a carry out signal are provided as outputs. A high preset enable signal allows information on the jam inputs to preset the counter to any state asynchronously with the clock. A low on each JAM line, when the preset-enable signal is high, resets the counter to its zero count. The counter is advanced one count at the positive transition of the clock when the carry-in and preset enable signals are low. Advancement is inhibited when the carry-in or preset enable signals are high. The CARRY-OUT signal is normally high and goes low when the counter reaches its maximum count in the UP mode or the minimum count in the down mode provided the carry-in signal is low.
- Medium-speed operation
- Multi-package parallel clocking for synchronous high speed output
- Preset Enable and individual Jam inputs provided
- Binary or decade up/down counting
- BCD outputs in decade mode
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Technical Specifications
CD4029
11MHz
DIP
16Pins
18V
4029
125°C
-
Binary / BCD, Up / Down
15
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate