Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč11.060 |
| 10+ | Kč7.725 |
| 100+ | Kč5.944 |
| 500+ | Kč5.242 |
| 1000+ | Kč5.041 |
| 5000+ | Kč4.765 |
| 10000+ | Kč4.539 |
Product Information
Product Overview
The CD4098BM96 is a CMOS dual Monostable Multivibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from set input to output transition (RESET propagation delay) are independent of RX and CX. Leading-edge-triggering (+TR) and trailing-edge-triggering (-TR) input are provided for triggering from either edge of an input pulse. An unused +TR input should be tied to VSS. An unused (-TR) input should be tied to VDD. A RESET (on low level) is provided for immediate termination of the output pulse or to prevent output pulses when power is turned on. An unused RESET input should be tied to VDD.
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of RX, CX
- Triggering from leading or trailing edge
- Separate resets
- Wide range of output-pulse widths
- 100% Tested for maximum quiescent current at 20V
- Standardized, symmetrical output characteristics
- Green product and no Sb/Br
Applications
Clock & Timing, Industrial
Technical Specifications
CD4098
-
18V
SOIC
250ns
4098
125°C
-
No SVHC (27-Jun-2018)
Monostable
3V
SOIC
16Pins
CD4000
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate