Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.873 |
10+ | Kč22.221 |
50+ | Kč21.569 |
100+ | Kč20.917 |
250+ | Kč20.265 |
500+ | Kč19.613 |
1000+ | Kč18.960 |
2500+ | Kč18.308 |
Product Information
Product Overview
The CD4527BE is a low-power 4-bit Digital Rate Multiplier that provides an output-pulse rate which is the clock-input-pulse rate multiplied by 1/10 times the BCD input. For example, when the BCD input is 8, there will be 8 output pulses for every 10 input pulses. This device may be used to perform arithmetic operations (add, subtract, divide, raise to a power), solve algebraic and differential equations, generate natural logarithms and trigonometric functions, A/D and D/A conversion and frequency division. For fractional multipliers with more than one digit, CD4527B devices may be cascaded in two different modes: the Add mode and the Multiply mode.
- Cascadeable in multiples of 4-bit
- Set to 9 input and 9 detect output
- 100% Test for quiescent current at 20V
- Maximum input current of 1µA at 18V Over full package-temperature range;
- 2.5V at VDD=15V Noise margin (full package-temperature range)
- Meets all requirements of JEDEC Tentative Standard No. 13A
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
3.5MHz
3V to 18V
DIP
16Pins
125°C
-
-
MSL 1 - Unlimited
3V
18V
DIP
-55°C
-ohm
Through Hole
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate