Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.620 |
10+ | Kč32.855 |
50+ | Kč27.337 |
100+ | Kč24.428 |
250+ | Kč22.547 |
500+ | Kč21.042 |
1000+ | Kč19.914 |
2500+ | Kč19.161 |
Product Information
Product Overview
The CD74AC138E is a 3-to-8 inverting Decoder/Demultiplexer designed for high-performance memory-decoding and data-routing applications that require very short propagation-delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast enable circuit, the delay times of the decoder and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoders is negligible. The conditions at the binary-select inputs and the three enable inputs select one of eight output lines. Two active-low and one active-high enable inputs reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications.
- Speed of bipolar F, AS and S, with significantly reduced power consumption
- Designed specifically for high-speed memory decoders and data-transmission systems
- Incorporate three enable inputs to simplify cascading and/or data reception
- Balanced propagation delays
- SCR Latchup-resistant CMOS process and circuit design
- ±24mA Output drive current
Applications
Aerospace, Defence, Military
Technical Specifications
74AC138
8Outputs
DIP
1.5V
74AC
-55°C
-
-
Decoder / Demultiplexer
DIP
16Pins
5.5V
74138
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate