Print Page
Image is for illustrative purposes only. Please refer to product description.
511 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.885 |
10+ | Kč11.436 |
100+ | Kč9.029 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4024E .
Order Code1749445
Logic Family / Base Number74HC4024
Counter TypeBinary Ripple
Clock Frequency35MHz
Count Maximum7
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744024
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Family / Base Number
74HC4024
Clock Frequency
35MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
744024
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary Ripple
Count Maximum
7
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667