Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.067 |
10+ | Kč20.591 |
50+ | Kč20.139 |
100+ | Kč19.663 |
250+ | Kč19.186 |
500+ | Kč18.710 |
1000+ | Kč18.258 |
2500+ | Kč17.782 |
Product Information
Product Overview
The CD74HC4046AE is a high speed silicon-gate CMOS logic Phase-Locked-Loop with VCO and compatible with the CD4046B of the "4000B" series. They are specified in compliance with JEDEC standard number 7. The HC4046A phase-locked-loop circuits that contain a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the 4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.
- Operating frequency range-up to 18MHz (typical) at VCC=5V
- Choice of three phase comparators
- Excellent VCO frequency linearity
- VCO-inhibit control for on/off keying and for low standby power consumption
- Minimal frequency drift
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
Applications
Signal Processing
Technical Specifications
38MHz
16Pins
2V
-55°C
74HC
No SVHC (27-Jun-2018)
VCO
DIP
6V
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate