Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.963 |
10+ | Kč7.700 |
100+ | Kč6.345 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4520E .
Order Code1739762
Logic Family / Base Number74HC4520
Counter TypeBinary, Synchronous
Clock Frequency60MHz
Count Maximum8
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744520
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Alternatives for CD74HC4520E .
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC4520
Clock Frequency
60MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744520
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary, Synchronous
Count Maximum
8
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635