Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč23.074 |
| 10+ | Kč16.653 |
| 50+ | Kč15.023 |
| 100+ | Kč13.217 |
| 250+ | Kč12.364 |
| 500+ | Kč11.813 |
| 1000+ | Kč11.411 |
| 2500+ | Kč11.186 |
Product Information
Product Overview
The CD74HC74E is a high speed CMOS logic dual positive-edge-triggered D-type Flip-flop with set and reset. The HC74 utilizes silicon gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent DATA, SET\, RESET\ and CLOCK inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. SET\ and RESET\ are independent of the clock and are accomplished by a low level at the appropriate input.
- Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
- Asynchronous reset
- Complementary outputs
- Buffered inputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- ±20mA DC input/output diode current
- ±25mA DC drain current
Applications
Industrial
Technical Specifications
74HC74
14ns
5.2mA
DIP
Positive Edge
2V
74HC
-55°C
-
No SVHC (27-Jun-2018)
D
50MHz
DIP
14Pins
Complementary
6V
7474
125°C
-
Technical Docs (1)
Alternatives for CD74HC74E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate