Print Page
Image is for illustrative purposes only. Please refer to product description.
732 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.873 |
10+ | Kč22.346 |
50+ | Kč21.820 |
100+ | Kč21.293 |
250+ | Kč20.741 |
500+ | Kč20.214 |
1000+ | Kč19.688 |
2500+ | Kč19.161 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC75E
Order Code3120693
Logic Family / Base Number74HC75
Latch TypeBistable, Transparent
IC Output TypeDifferential
Propagation Delay9ns
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits2bit
Logic IC Family74HC
Logic IC Base Number7475
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HC75E is a 2-bit CMOS dual bistable Transparent Latch controlled by separate enable inputs (1E\ and 2E\) which are active low. When the enable input is high data enters the latch and appears at the Q output. When the enable input (1E\ and 2E\) is low the output is not affected.
- True and complementary outputs
- Buffered inputs and outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74HC75
IC Output Type
Differential
Output Current
5.2mA
Logic Case Style
DIP
Supply Voltage Min
2V
No. of Bits
2bit
Logic IC Base Number
7475
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Latch Type
Bistable, Transparent
Propagation Delay
9ns
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability