Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.852 |
10+ | Kč19.387 |
50+ | Kč16.302 |
100+ | Kč15.851 |
250+ | Kč15.374 |
500+ | Kč14.923 |
1000+ | Kč14.446 |
2500+ | Kč13.995 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT164E
Order Code3120836
Logic Family / Base Number74HCT164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeStandard
Logic IC Family74HCT
Logic IC Base Number74164
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HCT164E is a 8-bit CMOS serial-in/parallel-out Shift Register with an asynchronous RESET. Data is shifted on the positive edge of clock (CP). A low on the master RESET (MR\) pin resets the shift register and all outputs go to the low state regardless of the input conditions. Two serial data inputs (DS1 and DS2) are provided, either one can be used as a data enable control.
- Buffered inputs
- Asynchronous master reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74HCT164
No. of Elements
1 Element
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Output Type
Standard
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for CD74HCT164E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326
Product traceability