Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.366 |
10+ | Kč23.425 |
50+ | Kč20.892 |
100+ | Kč17.180 |
250+ | Kč15.700 |
500+ | Kč14.220 |
1000+ | Kč11.913 |
2500+ | Kč11.687 |
Product Information
Product Overview
The CD74HCT573E is an octal CMOS Transparent D Latch with 3-state outputs. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Balanced propagation delays and transition times
- Standard outputs drive up to 10 LS-TTL loads
- Significant power reduction compared to LS-TTL logic ICs
- Inputs are TTL-voltage compatible
Applications
Communications & Networking
Technical Specifications
74HCT573
Tri State Non Inverted
6mA
DIP
4.5V
8bit
74573
125°C
-
D Type Transparent
35ns
DIP
20Pins
5.5V
74HCT
-55°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate