Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7512N/3K
Order Code3005654
Product Range12 bit Resistor String Voltage Output DACs
569 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.095 |
10+ | Kč82.262 |
25+ | Kč75.742 |
50+ | Kč72.230 |
100+ | Kč68.719 |
250+ | Kč65.208 |
500+ | Kč63.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč108.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC7512N/3K
Order Code3005654
Product Range12 bit Resistor String Voltage Output DACs
Resolution (Bits)12bit
Sampling Rate95kSPS
Data InterfaceSPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range12 bit Resistor String Voltage Output DACs
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
SPI
ADC / DAC Case Style
SOT-23
Input Channel Type
Serial
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
95kSPS
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
12 bit Resistor String Voltage Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability