Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč64.205 |
10+ | Kč47.903 |
50+ | Kč43.890 |
100+ | Kč39.376 |
250+ | Kč37.118 |
500+ | Kč35.864 |
1000+ | Kč34.861 |
2500+ | Kč33.607 |
Product Information
Product Overview
The DRV8833PWPR is a 2A Low Voltage Dual Brushed DC or Single Bipolar Stepper Motor Driver (PWM Ctrl) provides a dual bridge motor driver solution for toys, printers and other mechatronic applications. The device has two H-bridge drivers and can drive two DC brush motors, a bipolar stepper motor, solenoids or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Internal shutdown functions with a fault output pin are provided for over-current protection, short-circuit protection, under-voltage lockout and over-temperature. A low-power sleep mode is also provided.
- Dual-H-bridge current-control motor driver
- PWM winding current regulation and current limiting
- Low MOSFET on-resistance
- Green product and no Sb/Br
Applications
Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
16Pins
10.8V
85°C
-
No SVHC (27-Jun-2018)
HTSSOP
Brushed DC, Stepper
1.5A
HTSSOP
2.7V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate