Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | Kč24.052 |
1000+ | Kč23.375 |
2500+ | Kč22.722 |
Product Information
Product Overview
The DRV8835DSSR is a 1.5A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver with dual supplies (PWM or PH/EN Ctrl), provides an integrated motor driver solution. The device has two H-bridge drivers and can drive two DC motors or one stepper motor, as well as other devices like solenoids. The output driver block for each consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. It can supply up to 1.5A of output current per H-bridge. It operates on a motor power supply voltage from 0 to 11V and a device power supply voltage of 2 to 7V. PHASE/ENABLE and IN/IN interfaces can be selected which are compatible with industry-standard devices. Internal shutdown functions are provided for over-current protection, short circuit protection, under voltage lockout and over-temperature.
- Dual H-Bridge motor driver
- Capable of driving two DC motors or one stepper motor
- HS + LS 305mΩ Low MOSFET on-resistance
- 1.5A Maximum drive current per H-Bridge
- Bridges may be paralleled for 3A drive current
- 0 to 11V Motor-operating supply-voltage range
- 2 to 7V Logic supply-voltage range
- Separate logic and motor power supply pins
- Flexible PWM or PHASE/ENABLE interface
- Low power sleep mode with 95nA maximum supply current
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Robotics, Medical, Motor Drive & Control
Technical Specifications
H-Bridge Motor Driver
2Outputs
11V
12Pins
7V
150°C
-
No SVHC (27-Jun-2018)
WSON
Brushed DC, Stepper
1.5A
WSON
2V
-40°C
-
MSL 2 - 1 year
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate