Product Information
Product Overview
The HDC1010EVM from Texas Instruments is a HDC1010 low power humidity and temperature sensor evaluation module. It is a plug and play system to test and evaluate HDC1010 humidity and temperature sensor. The EVM utilizes a USB interface for control and data streaming and can be plugged into PC USB port. With simple GUI, humidity and temperature measurements can be streamed within a matter of seconds after EVM is attached to a PC and GUI is started. The EVM hosts a MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to HDC1010. The sensor section of PCB may be separated from main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The EVM does not require calibration nor require any software programming only sensing solution EVM GUI must be installed. The GUI displays real-time streaming of both humidity and temperature measurements and allows access to HDC1010's configuration registers.
- Streaming relative humidity and temperature measurements
- Data logging
- Full register access
- USB plug & play
- Detachable sensor section for prototyping remote operation
- Temperature and relative humidity data can be logged and exported in CSV format
Applications
Sensing & Instrumentation
Technical Specifications
Temperature Sensor & Humidity Sensor
Eval Board HDC1010
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate