Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.684 |
10+ | Kč42.636 |
25+ | Kč39.125 |
50+ | Kč37.118 |
100+ | Kč35.112 |
250+ | Kč32.855 |
500+ | Kč31.099 |
1000+ | Kč30.848 |
Product Information
Product Overview
The INA138NA/250 is an unipolar high side measurement current shunt monitor in 5 pin SOT-23 package. The device converts differential input voltage to current output. This current is converted back to voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement the circuit invites creative applications in measurement and level shifting. Quiescent current of 25µA permits connecting power supply to either side of current measurement shunt with minimal error.
- Wide supply and common mode range from 2.7V to 36V
- Common mode rejection ratio (CMRR) is 120dB
- Input bias current of 2μA
- Bandwidth is 800KHz at ROUT=5Kohm
- ±2mV offset voltage over -40°C to 125°C temperature
- Independent supply and input common mode voltages
- Single resistor gain set
- Operating temperature range -40°C to 125°C
Applications
Automotive, Communications & Networking, Portable Devices, Power Management, Consumer Electronics
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
High Side
SOT-23
-55°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
800kHz
5Pins
150°C
36V
Resistor Set
-
-
2mV
2µA
800kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate