Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč107.844 |
| 10+ | Kč82.262 |
| 25+ | Kč75.992 |
| 50+ | Kč69.973 |
| 100+ | Kč63.202 |
| 250+ | Kč60.192 |
Product Information
Product Overview
The INA2321EA/250 is a Micropower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA2321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the INA2321 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA2321 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA2321 offers exceptional flexibility with user-programmable external gain resistors. The INA2321 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA2321 ideal for driving sample analog-to-digital (A/D) converters as well as general-purpose applications.
- Gain set with external resistors
- 40μA/channel Low quiescent current
- <lt/>1μA Shut down
- 10pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive
Technical Specifications
2Channels
0.4V/µs
2.7V to 5.5V
14Pins
0
-55°C
-
MSL 1 - Unlimited
-
0.4V/µs
TSSOP
200µV
500kHz
TSSOP
94dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
2 Amplifier
500kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate