Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč193.116 |
10+ | Kč169.039 |
25+ | Kč139.946 |
50+ | Kč125.400 |
100+ | Kč115.870 |
250+ | Kč108.095 |
500+ | Kč102.326 |
Price for:Each
Minimum: 1
Multiple: 1
Kč193.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA282AID
Order Code3005370
Gain Bandwidth Product10kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR140dB
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage20µV
No. of Amplifiers1 Amplifier
Input Bias Current25µA
Amplifier Case StyleSOIC
Bandwidth10kHz
Automotive Qualification Standard-
Technical Specifications
Gain Bandwidth Product
10kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
20µV
Input Bias Current
25µA
Bandwidth
10kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
Product traceability