Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
10+ | Kč19.888 |
50+ | Kč17.957 |
100+ | Kč15.825 |
250+ | Kč14.847 |
500+ | Kč14.220 |
1000+ | Kč12.941 |
2500+ | Kč11.662 |
Product Information
Product Overview
The LM2665M6/NOPB is a Switched Capacitor Voltage Converter operates as a voltage doubler for an input voltage in the range of 2.5 to 5.5V. Two capacitors and a diode (needed during start-up) are used in this circuit to provide up to 40mA of output current. The LM2665 can also work as a voltage divider to split a voltage in the range of 1.8V to 11V in half. The converter operates at 160kHz oscillator frequency to reduce output resistance and voltage ripple. With an operating current of only 650µA (operating efficiency greater than 90% with most loads) and 1µA typical shutdown current, the converter provides ideal performance for battery powered systems.
- Doubles or splits input supply voltage
- 12Ω Typical output impedance
- 90% Typical conversion efficiency at 40mA
- 1µA Typical shutdown current
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
SOT-23
40mA
1.8V
2.5V
Divider, Doubler
-40°C
-
No SVHC (27-Jun-2018)
6Pins
-
11V
5.5V
Surface Mount
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate