Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč47.903 |
| 10+ | Kč46.649 |
| 25+ | Kč45.395 |
| 50+ | Kč44.141 |
| 100+ | Kč42.636 |
| 250+ | Kč41.382 |
| 500+ | Kč40.128 |
| 1000+ | Kč38.874 |
Product Information
Product Overview
The LM2940T-5.0/NOPB is a Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤3V). The LM2940T-5.0 and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load. It cannot be harmed by temporary mirror-image insertion.
- 0.5V at IOUT = 1A Dropout voltage typically
- Output voltage trimmed before assembly
- Reverse battery protection
- Internal short-circuit current limit
- Mirror image insertion protection
- P+ Product enhancement tested
- Green product and no Sb/Br
Applications
Automotive, Power Management, Industrial
Technical Specifications
Fixed
26V
5V
-
Positive Output
500mV
Through Hole
3Pins
125°C
-
0V
1Outputs
5V
-
1A
500mV
TO-220
-40°C
5V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM2940T-5.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate