Print Page
Image is for illustrative purposes only. Please refer to product description.
682 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.102 |
10+ | Kč25.331 |
50+ | Kč24.152 |
100+ | Kč22.998 |
250+ | Kč21.970 |
500+ | Kč20.942 |
1000+ | Kč20.265 |
2500+ | Kč19.562 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM335AZ/NOPB
Order Code3009006
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy1°C
Sensing Accuracy Range0°C to +0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max5V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM335AZ/NOPB is an analogue output precision easily-calibrated integrated Temperature Sensor operates as a 2-terminal Zener and it has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates at 5mA with virtually no change in performance.
- <lt/>1Ω Dynamic impedance
- Easily calibrated
- 1°C Initial accuracy
- Directly calibrated to the Kelvin temperature scale
- Green product and no Sb/Br
Applications
HVAC, Sensing & Instrumentation
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
IC Output Type
Voltage
Accuracy
1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Sensing Accuracy Range
0°C to +0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case / Package
TO-92
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for LM335AZ/NOPB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability