Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.199 |
10+ | Kč18.083 |
50+ | Kč17.280 |
100+ | Kč16.503 |
250+ | Kč15.525 |
500+ | Kč14.521 |
1000+ | Kč13.644 |
2500+ | Kč12.866 |
Product Information
Product Overview
The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
- Directly calibrated to Kelvin temperature scale
- 1°C Initial accuracy
- Operates from 400µA to 5mA
- Less than 1Ω dynamic impedance
- Easily calibrated
- Wide operating temperature range
- 200°C Over range
- Green product and no Sb/Br
Applications
Power Management, HVAC, Consumer Electronics
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Voltage
2°C
-40°C
+100°C
TO-92
3Pins
5V
-
-40°C
LMx35, LMx35A
-
Analogue
0°C to +1°C
-40°C
100°C
TO-92
5V
1Channels
-
100°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate