4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.211 |
10+ | Kč13.719 |
50+ | Kč11.612 |
100+ | Kč11.035 |
250+ | Kč10.458 |
500+ | Kč9.907 |
1000+ | Kč9.756 |
2500+ | Kč9.581 |
Product Information
Product Overview
The LM358N/NOPB from Texas Instruments is a LM158 series low-power, dual-operational amplifier in 8 pin DIP package. This LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. It has unique characteristics such as in the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to ground even though operated from only a single power supply voltage, the unity gain cross frequency is temperature compensated and the input bias current is also temperature compensated. Typically used at active filters, general signal conditioning and amplification and 4 to 20mA current loop transmitters.
- Internally frequency compensated for unity gain
- Large DC voltage gain: 100dB
- Wide bandwidth (unity gain): 1MHz
- Single supply: 3V to 32V
- Low input offset voltage: 2mV
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
0.1V/µs
DIP
Low Power
2mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1MHz
3V to 32V
8Pins
-
45nA
0°C
-
-
DIP
1MHz
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate