Print Page
Image is for illustrative purposes only. Please refer to product description.
899 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.804 |
10+ | Kč12.264 |
100+ | Kč10.634 |
500+ | Kč9.505 |
1000+ | Kč8.753 |
2500+ | Kč8.527 |
5000+ | Kč8.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385Z/NOPB
Order Code3124395
Product RangeLM385
Voltage Reference TypeShunt - Adjustable
Product RangeLM385
Reference Voltage Min1.24V
Reference Voltage Max5.3V
Initial Accuracy2%
Temperature Coefficient± 150ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
Reference Voltage1.24V to 5.3V
Voltage Reference Case StyleTO-226AA
Product Overview
The LM385Z is a Micropower Voltage Reference Diode operates over a 20μA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the voltage reference diode band-gap reference uses only transistors and resistors, low noise and good long term stability result.
- ±20mV Maximum A grade initial tolerance
- 0.6Ω Dynamic impedance
- Low temperature coefficient
Applications
Power Management
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
2%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
1.24V to 5.3V
Product Range
LM385
Reference Voltage Max
5.3V
Temperature Coefficient
± 150ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability