Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.948 |
10+ | Kč17.481 |
50+ | Kč16.478 |
100+ | Kč15.424 |
250+ | Kč14.521 |
500+ | Kč14.321 |
1000+ | Kč13.192 |
2500+ | Kč12.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč22.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM555CMM/NOPB
Order Code3006900
Frequency-
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseMSOP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM555CMM/NOPB is a Highly Stable Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output can source or sink 200mA
- Output and supply TTL-compatible
- Normally ON and normally OFF output
- Green product and no Sb/Br
Applications
Signal Processing, Clock & Timing
Technical Specifications
Frequency
-
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
4.5V
Digital IC Case
MSOP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
Product traceability