Print Page
Image is for illustrative purposes only. Please refer to product description.
735 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.237 |
10+ | Kč56.179 |
25+ | Kč51.916 |
50+ | Kč49.408 |
100+ | Kč46.900 |
250+ | Kč44.893 |
500+ | Kč43.388 |
1000+ | Kč41.633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM7301IM5/NOPB
Order Code3117102
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.25V/µs
Supply Voltage Range1.8V to 32V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage30µV
Input Bias Current90nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.25V/µs
Product Overview
- Greater than Rail-to-Rail Input CMVR: −0.25 V to 5.2V
- Rail to Rail output swing: 0.07V to 4.93V
- Wide gain bandwidth: 4MHz
- Low supply current: 0.6mA
- Wide supply range: 1.8V to 32V
- High PSRR: 104dB
- High CMRR: 93dB
- Excellent gain: 97dB
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.25V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Bandwidth
4MHz
Slew Rate
1.25V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
1.8V to 32V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
90nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability