Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.939 |
10+ | Kč14.195 |
100+ | Kč12.189 |
500+ | Kč10.358 |
1000+ | Kč9.204 |
2500+ | Kč9.104 |
5000+ | Kč9.004 |
Product Information
Product Overview
LM741CN/NOPB is a single, 44V, 1MHz general-purpose operational amplifier feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications. The amplifier offers many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillations. Typical applications include comparators, multivibrators, DC amplifiers, summing amplifiers, integrator or differentiators and active filters.
- Overload protection on the input and output
- No latch-up when the common-mode range is exceeded
- 2mV typ input offset voltage at TA = 25°C
- ±13V typ input voltage range at TA = 25°C
- 90dB CMRR at RS ≤ 10Kohm, VCM = ±12V, TAMIN ≤ TA ≤ TAMAX
- 96dB supply voltage rejection ratio at VS = ±20 V to VS = ±5V, RS ≤ 50 ohm, TAMIN ≤ TA ≤ TAMAX
- 0.5V/µs slew rate at TA = 25°C, unity gain
- 1.7mA supply current at TA = 25°C
- 8 pin PDIP package
- Temperature range from 0°C to 70°C
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
0.5V/µs
PDIP
General Purpose
2mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.5MHz
±10V to ±18V
8Pins
-
80nA
0°C
-
-
DIP
1MHz
0.5V/µs
Technical Docs (1)
Alternatives for LM741CN/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate