Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
10+ | Kč25.832 |
50+ | Kč23.324 |
100+ | Kč20.691 |
250+ | Kč19.412 |
500+ | Kč18.685 |
1000+ | Kč17.380 |
2500+ | Kč16.753 |
Product Information
Product Overview
The LMC6482IMX/NOPB is a dual CMOS Operational Amplifier with rail-to-rail input and output. The LMC6482 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifier such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the LMC6482 especially well-suited for battery-operated systems.
- Power-good output
- Rail-to-rail input common-mode voltage range (ensured over temperature)
- Rail-to-rail output swing (within 20mV of supply rail, 100kΩ load)
- 82dB Excellent CMRR and PSRR
- 20fA Ultralow input current
- 130dB High voltage gain (RL=500kΩ)
Applications
Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation
Technical Specifications
2Channels
1.3V/µs
SOIC
CMOS
110µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.5MHz
3V to 15.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.02pA
-40°C
-
MSL 1 - Unlimited
SOIC
1.5MHz
1.3V/µs
Technical Docs (1)
Alternatives for LMC6482IMX/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate