Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč41.131 |
10+ | Kč30.598 |
50+ | Kč27.839 |
100+ | Kč24.955 |
250+ | Kč23.676 |
500+ | Kč22.597 |
1000+ | Kč22.171 |
2500+ | Kč21.719 |
Product Information
Product Overview
The LMC6484IMX/NOPB is a quad CMOS Operational Amplifier with rail-to-rail input and output. The LMC6484 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of the LMC6484. The rail-to-rail output swing of the LMC6484 is ensured for loads down to 600Ω. Specified low voltage characteristics and low power dissipation make the LMC6484 especially well-suited for battery-operated systems.
- Rail-to-rail input common-mode voltage range (ensured over temperature)
- Rail-to-rail output swing (within 20mV of supply rail, 100kΩ load)
- 82dB CMRR and PSRR
- 20fA Ultralow input current
- 130dB High voltage gain (RL=500kΩ)
Applications
Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation
Technical Specifications
1.5MHz
3V to 15.5V
14Pins
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.3V/µs
SOIC
-40°C
-
MSL 1 - Unlimited
SOIC
1.5MHz
1.3V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate