Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.716 |
10+ | Kč65.960 |
25+ | Kč64.456 |
50+ | Kč62.700 |
100+ | Kč60.944 |
250+ | Kč59.440 |
500+ | Kč57.684 |
Product Information
Product Overview
The LMC6484IN/NOPB is a CMOS quad rail-to-rail input and output Operational Amplifier provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6484 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC274 and TLC279. Maximum dynamic signal range is assured in low voltage and single-supply systems by the rail-to-rail output swing of the LMC6484. The rail-to-rail output swing of the LMC6484 is ensured for loads down to 600Ω. Specified low voltage characteristics and low power dissipation make the LMC6484 especially well-suited for battery-operated systems.
- Rail-to-rail input common-mode voltage range (specified over-temperature)
- Rail-to-rail output swing (within 20mV of supply rail, 100kΩ load)
- Specified for 2kΩ and 600Ω loads
- 82dB Excellent CMRR and PSRR
- 20fA Ultra low input current
- 130dB High voltage gain (RL=500kΩ)
Applications
Test & Measurement, Medical, Sensing & Instrumentation, Metering
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Channels
1.3V/µs
DIP
CMOS
110µV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.5MHz
3V to 15.5V
14Pins
Rail - Rail Input / Output (RRIO)
0.02pA
-40°C
-
MSL 1 - Unlimited
DIP
1.5MHz
1.3V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate