Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.472 |
10+ | Kč17.506 |
100+ | Kč14.597 |
500+ | Kč14.296 |
1000+ | Kč12.314 |
2500+ | Kč10.308 |
5000+ | Kč10.107 |
Product Information
Product Overview
The LMT84LP is an analogue output Temperature Sensor with an analogue output voltage that is linearly and inversely proportional to temperature. Its features make it suitable for many general temperature sensing applications. It can operate down to 1.5V supply with 5.4µA power consumption making it ideal for battery powered devices. A class-AB output structure gives the LMT84 sensor, strong output source and sink current capability that can directly drive up to 1.1nF capacitive loads. This means it is well suited to drive an analogue-to-digital converter sample-and-hold input with its transient load requirements. It has accuracy specified in the operating range of -50 to 150°C. Other features also make the sensor an alternative to thermistors.
- ±0.4°C Typical accurate
- -5.5mV/°C Sensor gain
- Output is short-circuit protected
- Push-pull output with 50µA source current capability
- Footprint compatible with the industry-standard
- Green product and no Sb/Br
Applications
Power Management, Industrial, Automotive, Portable Devices, Communications & Networking
Technical Specifications
Analogue
± 2.7°C
-50°C
150°C
TO-92
3Pins
5.5V
-
-50°C
-
MSL 1 - Unlimited
Analogue
± 0.4°C
-50°C
150°C
TO-92
1.5V
1Channels
-
150°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate