Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.315 |
10+ | Kč17.029 |
50+ | Kč16.603 |
100+ | Kč15.449 |
250+ | Kč14.296 |
500+ | Kč13.142 |
1000+ | Kč11.988 |
2500+ | Kč10.835 |
Product Information
Product Overview
The LMT86LP is a precision CMOS Integrated Circuit Temperature Sensor with an analogue output voltage that is linearly and inversely proportional to temperature. Its features make it suitable for many general temperature sensing applications. It can operate down to 2.2V supply with 5.4µA power consumption making it ideal for battery powered devices. A class-AB output structure gives the LMT86/LMT86-Q1 strong output source and sink current capability that can directly drive up to 1.1nF capacitive loads. This means it is well suited to drive an analogue-to-digital converter sample-and-hold input with its transient load requirements.
- ±0.25°C Very accurate
- Low 5.4µA quiescent current
- Sensor gain of -10.9mV/°C
- Short-circuit protection for output
- Push-pull output with ±50µA current capability
- Footprint compatible with industry-standard LM20/19 and LM35 temperature sensor
- Cost-effective alternative to thermistors
Applications
Automotive, Industrial, Consumer Electronics, Power Management, Computers & Computer Peripherals, Wireless, Portable Devices
Technical Specifications
Analogue
± 0.25°C
-50°C
150°C
TO-92
3Pins
5.5V
-
-50°C
-
MSL 1 - Unlimited
Analogue
± 2.7°C
-50°C
150°C
TO-92
2.2V
1Channels
-
150°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate