Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54.424 |
| 10+ | Kč40.128 |
| 50+ | Kč36.868 |
| 100+ | Kč30.347 |
| 250+ | Kč28.591 |
| 500+ | Kč27.588 |
| 1000+ | Kč26.836 |
| 2500+ | Kč25.832 |
Product Information
Product Overview
The LMV7235M7/NOPB is an ultra low power Low Voltage Comparator with open-drain/push-pull output and rail-to-rail input. It is guaranteed to operate over the full supply voltage range of 2.7 to 5.5V. This device achieves a 75ns propagation delay while consuming only 65µA of supply current at 5V. It has a greater than rail-to-rail common mode voltage range. The input common mode voltage range extends 200mV below ground and 200mV above supply, allowing both ground and supply sensing. The LMV7235 features an open drain output. By connecting an external resistor, the output of the comparator can be used as a level shifter.
- Open collector output type
- 400nA Maximum input bias current
Applications
Portable Devices, Signal Processing, Sensing & Instrumentation, Automotive
Technical Specifications
1Channels
-
SC-70
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
-
2.7V to 5.5V
5Pins
Rail - Rail Input (RRI)
30nA
-40°C
-
MSL 1 - Unlimited
SC-70
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate