Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč193.868 |
| 10+ | Kč150.480 |
| 25+ | Kč139.194 |
| 50+ | Kč133.426 |
| 100+ | Kč127.406 |
| 250+ | Kč121.638 |
| 500+ | Kč117.124 |
Product Information
Product Overview
The OPA2380AIDGKT is a high speed precision Transimpedance Amplifier provides high-speed (90MHz gain bandwidth (GBW)) operation with extremely high precision, excellent long-term stability and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The amplifier far exceeds the offset, drift and noise performance that conventional JFET operational amplifier provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The OPA380 is ideally suited for fast control loops for power level on an optical fibre. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved.
- <gt/>1MHz Transimpedance bandwidth
- Excellent long-term VOS stability
- 25µv Maximum offset voltage
- 4 to 5 Decades dynamic range
- 0.1µV/°C Maximum drift
- 2.7 to 5.5V Supply range
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
5.5V
90MHz
80V/µs
9.5mA
2.7V to 5.5V
8Pins
40ohm
4µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
80V/µs
2Channels
90MHz
7.5mA
400mV
MSOP
Transimpedance
-
-
-40°C
-
MSL 2 - 1 year
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate