Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.880 |
| 10+ | Kč30.096 |
| 50+ | Kč27.337 |
| 100+ | Kč24.303 |
| 250+ | Kč22.873 |
| 500+ | Kč22.020 |
| 1000+ | Kč21.293 |
| 2500+ | Kč20.867 |
Product Information
Product Overview
The OPA355NA/3K is a high-speed voltage-feedback CMOS Operational Amplifier with digital shutdown (enable) function. The OPA355 is unity-gain stable and can drive large output currents. This feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. Common-mode input range for the OPA355 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
- Input range includes ground
- Rail-to-rail output (within 100mV)
- Thermal shutdown function
- Excellent video performance - 0.02% diff gain, 0.05° diff phase and 0.1dB gain flatness of 75MHz
- 5.8nV/√Hz Low noise
- 3pA Low input bias current
- 3.4µA Low shutdown current
- 100ns/30ns Enable/disable time
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Test & Measurement, Signal Processing, Communications & Networking
Technical Specifications
1Channels
360V/µs
SOT-23
CMOS
2mV
Surface Mount
150°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
200MHz
2.5V to 5.5V
6Pins
Rail - Rail Output (RRO)
3pA
-55°C
-
MSL 2 - 1 year
SOT-23
200MHz
360V/µs
Technical Docs (1)
Alternatives for OPA355NA/3K
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate